TPS51916EVM-746 | |
---|---|
DigiKey Part Number | 296-30054-ND |
Manufacturer | |
Manufacturer Product Number | TPS51916EVM-746 |
Description | EVAL MODULE FOR TPS51916-746 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS51916 D-CAP™, D-CAP2™ Special Purpose DC/DC, DDR Memory Supply 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V ~ 1.5V | |
Current - Output | 20A | |
Voltage - Input | 8V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS51916 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |