LTC1760CFW#PBF | |
---|---|
DigiKey Part Number | 505-LTC1760CFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1760CFW#PBF |
Description | IC BATT CHG SMART 2CEL 48TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1760CFW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4.28A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.17000 | ¥173.17 |
10 | ¥159.71200 | ¥1,597.12 |
39 | ¥152.53359 | ¥5,948.81 |
117 | ¥136.38350 | ¥15,956.87 |
273 | ¥130.10286 | ¥35,518.08 |
507 | ¥123.82197 | ¥62,777.74 |