BSC080P03LSGAUMA1 | |
---|---|
DigiKey Part Number | BSC080P03LSGAUMA1TR-ND - Tape & Reel (TR) BSC080P03LSGAUMA1CT-ND - Cut Tape (CT) BSC080P03LSGAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC080P03LSGAUMA1 |
Description | MOSFET P-CH 30V 16A/30A TDSON-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta), 30A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount PG-TDSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6140 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.12400 | ¥161.24 |
100 | ¥12.83030 | ¥1,283.03 |
500 | ¥10.85632 | ¥5,428.16 |
1,000 | ¥9.21148 | ¥9,211.48 |
2,000 | ¥8.75092 | ¥17,501.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.42191 | ¥42,109.55 |
10,000 | ¥8.14310 | ¥81,431.00 |