LM3151MH-3.3/NOPB | |
---|---|
DigiKey Part Number | LM3151MH-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3151MH-3.3/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3151MH-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 42V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.94300 | ¥309.43 |
94 | ¥25.35340 | ¥2,383.22 |
282 | ¥24.05326 | ¥6,783.02 |
564 | ¥21.58277 | ¥12,172.68 |
1,034 | ¥18.20243 | ¥18,821.31 |
2,538 | ¥17.29228 | ¥43,887.81 |