551600153-002/NOPB | |
---|---|
DigiKey Part Number | 296-48402-ND |
Manufacturer | |
Manufacturer Product Number | 551600153-002/NOPB |
Description | WEBENCH BUILD IT BRD LM3151/2/3 |
Customer Reference | |
Detailed Description | LM3151/2/3 WEBENCH® Buildit Board DC/DC, Step Down Outputs Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 551600153-002/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3151/2/3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |