LM4040D30FTA

DigiKey Part Number
LM4040D30FTADITR-ND - Tape & Reel (TR)
LM4040D30FTADICT-ND - Cut Tape (CT)
LM4040D30FTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D30FTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
75 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.05500¥40.55
25¥3.78800¥94.70
100¥3.02900¥302.90
250¥2.81288¥703.22
500¥2.38018¥1,190.09
1,000¥1.83915¥1,839.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.67689¥5,030.67
6,000¥1.56870¥9,412.20
15,000¥1.46052¥21,907.80
30,000¥1.38479¥41,543.70
Manufacturers Standard Package