AD1580ARTZ-REEL7

DigiKey Part Number
AD1580ARTZ-REEL7TR-ND - Tape & Reel (TR)
AD1580ARTZ-REEL7CT-ND - Cut Tape (CT)
AD1580ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1580ARTZ-REEL7
Description
IC VREF SHUNT 0.82% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.82% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.82%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.49900¥144.99
25¥13.68080¥342.02
100¥11.65710¥1,165.71
250¥10.94532¥2,736.33
500¥9.57722¥4,788.61
1,000¥7.93535¥7,935.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.38809¥22,164.27
6,000¥7.11445¥42,686.70
Manufacturers Standard Package