MAX667CPA+ | |
---|---|
DigiKey Part Number | MAX667CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX667CPA+ |
Description | IC REG LIN POS ADJ 250MA 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX667CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Dropout Detector, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.71700 | ¥537.17 |
50 | ¥51.21920 | ¥2,560.96 |
100 | ¥44.47300 | ¥4,447.30 |
250 | ¥42.47424 | ¥10,618.56 |
500 | ¥38.72640 | ¥19,363.20 |
1,000 | ¥33.72944 | ¥33,729.44 |
2,500 | ¥32.48026 | ¥81,200.65 |