MAX667CSA+T | |
---|---|
DigiKey Part Number | MAX667CSA+TTR-ND - Tape & Reel (TR) MAX667CSA+TCT-ND - Cut Tape (CT) MAX667CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX667CSA+T |
Description | IC REG LIN POS ADJ 250MA 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX667CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Dropout Detector, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.99000 | ¥62.99 |
10 | ¥56.92400 | ¥569.24 |
25 | ¥54.27520 | ¥1,356.88 |
100 | ¥47.12560 | ¥4,712.56 |
250 | ¥45.00748 | ¥11,251.87 |
500 | ¥41.03622 | ¥20,518.11 |
1,000 | ¥35.74115 | ¥35,741.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.41745 | ¥86,043.62 |