A-USB30AM-30AF-100 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30AF-100-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AF-100 |
Description | CABLE A RCPT TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.77500 | ¥447.75 |
25 | ¥42.41040 | ¥1,060.26 |
50 | ¥41.42360 | ¥2,071.18 |
100 | ¥39.45160 | ¥3,945.16 |
250 | ¥34.52000 | ¥8,630.00 |
500 | ¥33.53372 | ¥16,766.86 |
1,000 | ¥28.60234 | ¥28,602.34 |
2,500 | ¥26.62975 | ¥66,574.38 |