CA-USB3-AM-AF-3FT | |
---|---|
DigiKey Part Number | 2057-CA-USB3-AM-AF-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB3-AM-AF-3FT |
Description | CABLE A RCPT TO A PLUG 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥61.60600 | ¥616.06 |
25 | ¥55.63960 | ¥1,390.99 |
50 | ¥51.59700 | ¥2,579.85 |
100 | ¥47.92880 | ¥4,792.88 |
250 | ¥43.59996 | ¥10,899.99 |
500 | ¥40.68204 | ¥20,341.02 |
1,000 | ¥38.04144 | ¥38,041.44 |