245101-04-48.00 | |
---|---|
DigiKey Part Number | ARF3491-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-48.00 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.54000 | ¥213.54 |
10 | ¥186.97200 | ¥1,869.72 |
25 | ¥178.89560 | ¥4,472.39 |
50 | ¥173.12660 | ¥8,656.33 |
100 | ¥167.35510 | ¥16,735.51 |
250 | ¥158.12200 | ¥39,530.50 |
500 | ¥153.50534 | ¥76,752.67 |