245101-04-24.00 | |
---|---|
DigiKey Part Number | ACX1722-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-24.00 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.75000 | ¥163.75 |
10 | ¥141.91400 | ¥1,419.14 |
25 | ¥134.50760 | ¥3,362.69 |
50 | ¥132.55900 | ¥6,627.95 |
100 | ¥116.96440 | ¥11,696.44 |
250 | ¥109.16676 | ¥27,291.69 |
500 | ¥106.82740 | ¥53,413.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/732/245101-04-24%5E00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/732/245101-04-24%5E00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/732/245101-04-24%5E00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/732/245101-04-24%5E00_tmb.jpg)