AOZ1282CI | |
---|---|
DigiKey Part Number | 785-1613-2-ND - Tape & Reel (TR) 785-1613-1-ND - Cut Tape (CT) 785-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1282CI |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91800 | ¥89.18 |
25 | ¥8.46400 | ¥211.60 |
100 | ¥6.95140 | ¥695.14 |
250 | ¥6.49800 | ¥1,624.50 |
500 | ¥5.74240 | ¥2,871.20 |
1,000 | ¥4.53353 | ¥4,533.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23128 | ¥12,693.84 |
6,000 | ¥4.01973 | ¥24,118.38 |
15,000 | ¥3.86861 | ¥58,029.15 |