NCP51530ADR2G | |
---|---|
DigiKey Part Number | NCP51530ADR2GOSTR-ND - Tape & Reel (TR) NCP51530ADR2GOSCT-ND - Cut Tape (CT) NCP51530ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51530ADR2G |
Description | IC HALF BRIDGE DRIVER 2A 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | 2.2A | |
Voltage - Supply | 10V ~ 17V | |
Voltage - Load | 700V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96320 | ¥274.08 |
100 | ¥8.41790 | ¥841.79 |
250 | ¥7.43924 | ¥1,859.81 |
500 | ¥7.04750 | ¥3,523.75 |
1,000 | ¥5.48141 | ¥5,481.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20737 | ¥13,018.42 |
5,000 | ¥5.01160 | ¥25,058.00 |
12,500 | ¥4.85500 | ¥60,687.50 |