UCC27289DRMR | |
---|---|
DigiKey Part Number | 296-UCC27289DRMRTR-ND - Tape & Reel (TR) 296-UCC27289DRMRCT-ND - Cut Tape (CT) 296-UCC27289DRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27289DRMR |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose NMOS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27289DRMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 3A | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 125°C | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.18200 | ¥121.82 |
25 | ¥11.56520 | ¥289.13 |
100 | ¥9.49930 | ¥949.93 |
250 | ¥8.87936 | ¥2,219.84 |
500 | ¥7.84696 | ¥3,923.48 |
1,000 | ¥6.19501 | ¥6,195.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10881 | ¥15,326.43 |
6,000 | ¥4.85337 | ¥29,120.22 |
15,000 | ¥4.67091 | ¥70,063.65 |