Gate Drivers

Results: 9
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-Side
Channel Type
3-PhaseIndependentSynchronous
Number of Drivers
26
Gate Type
IGBTIGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFET
Voltage - Supply
10V ~ 15.4V10V ~ 20V13V ~ 17.5V13V ~ 20V14V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V1.1V, 1.7V1.5V, 3.5V6V, 14V-
Current - Peak Output (Source, Sink)
180mA, 260mA290mA, 700mA500mA, 500mA1A, 2A2A, 2A2.5A, 2.5A-
Input Type
CMOS, TTLInvertingInverting, Non-InvertingNon-InvertingRC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V650 V675 V1200 V
Rise / Fall Time (Typ)
15ns, 15ns20ns, 20ns25ns, 17ns30ns, 50ns48ns, 24ns60ns, 26ns70ns, 35ns100ns, 35ns120ns, 50ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)18-SOIC (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)36-BSSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package
8-SOIC16-SOICPG-DSO-18-2PG-DSO-28PG-DSO-36-58PG-DSO-8PG-DSO-8-69
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2ED2101S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
4,417
In Stock
1 : ¥11.17000
Cut Tape (CT)
2,500 : ¥4.74215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
Non-Inverting
650 V
70ns, 35ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
IRS21531DSTRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
4,329
In Stock
1 : ¥12.89000
Cut Tape (CT)
2,500 : ¥5.88584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.4V
-
180mA, 260mA
RC Input Circuit
600 V
120ns, 50ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2184S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,294
In Stock
1 : ¥16.83000
Cut Tape (CT)
2,500 : ¥7.69670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
2ED020I12FIXUMA1
2ED020I12FIXUMA1
IC GATE DRVR HALF-BRIDGE DSO18-2
Infineon Technologies
8,243
In Stock
1 : ¥25.04000
Cut Tape (CT)
1,000 : ¥13.22805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
14V ~ 18V
0.8V, 2V
1A, 2A
Inverting
1200 V
20ns, 20ns
-40°C ~ 150°C (TJ)
Surface Mount
18-SOIC (0.295", 7.50mm Width)
PG-DSO-18-2
28-SOIC (0.295", 7.50mm Width)
6EDL04I06PTXUMA1
IC GATE DRVR HALF-BRIDGE DSO28
Infineon Technologies
576
In Stock
1 : ¥28.16000
Cut Tape (CT)
1,000 : ¥15.42257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
13V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
600 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
PG-DSO-28
PG-DSO-36-58
2ED020I12F2XUMA1
IC GATE DRVR HALF-BRIDG DSO36-58
Infineon Technologies
7,033
In Stock
1 : ¥37.41000
Cut Tape (CT)
1,000 : ¥27.65446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
13V ~ 20V
1.5V, 3.5V
2A, 2A
Inverting, Non-Inverting
1200 V
30ns, 50ns
-40°C ~ 150°C (TJ)
Surface Mount
36-BSSOP (0.295", 7.50mm Width), 32 Leads
PG-DSO-36-58
2ED2106S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
9,503
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,500 : ¥4.91047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
CMOS, TTL
675 V
100ns, 35ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
2EDL05I06PFXUMA1
IC GATE DRVR HALF-BRIDGE DSO8
Infineon Technologies
3,748
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,500 : ¥4.34092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
10V ~ 20V
1.1V, 1.7V
500mA, 500mA
Non-Inverting
600 V
48ns, 24ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
2ED2110S06MXUMA1
2ED2110S06MXUMA1
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
715
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,000 : ¥11.66326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 9

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.