026TB32R101B1A1

DigiKey Part Number
CT2154-ND
Manufacturer
Manufacturer Product Number
026TB32R101B1A1
Description
POT 100 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±20%
Power (Watts)
5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.937" Dia (23.80mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.95000¥30.95
10¥28.35700¥283.57
25¥25.26000¥631.50
50¥23.71320¥1,185.66
100¥21.65170¥2,165.17
250¥18.15220¥4,538.05
Manufacturers Standard Package