QTH217T1

DigiKey Part Number
1516-1301-2-ND - Tape & Reel (TR)
1516-1301-1-ND - Cut Tape (CT)
1516-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH217T1
Description
HALF PITCH MINI-FLAT PACKAGE PHO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥2.78800¥27.88
100¥1.84650¥184.65
1,000¥1.42531¥1,425.31
2,000¥1.28794¥2,575.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.20207¥6,010.35
10,000¥1.15914¥11,591.40
25,000¥1.14197¥28,549.25
50,000¥1.09474¥54,737.00
Manufacturers Standard Package