AH3712-SA-7 | |
---|---|
DigiKey Part Number | 31-AH3712-SA-7TR-ND - Tape & Reel (TR) 31-AH3712-SA-7CT-ND - Cut Tape (CT) 31-AH3712-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 27V | |
Current - Supply (Max) | 4.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.26400 | ¥32.64 |
25 | ¥2.81240 | ¥70.31 |
50 | ¥2.71180 | ¥135.59 |
100 | ¥2.31060 | ¥231.06 |
500 | ¥2.00918 | ¥1,004.59 |
1,000 | ¥1.75805 | ¥1,758.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68267 | ¥5,048.01 |
6,000 | ¥1.55711 | ¥9,342.66 |
9,000 | ¥1.45666 | ¥13,109.94 |
15,000 | ¥1.42149 | ¥21,322.35 |
30,000 | ¥1.38131 | ¥41,439.30 |