WSBS8518L1000JK34 | |
---|---|
DigiKey Part Number | WSBS8518L1000JK34-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JK34 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±65ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±65ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥65.34200 | ¥653.42 |
25 | ¥61.90200 | ¥1,547.55 |
50 | ¥60.54740 | ¥3,027.37 |