CT4203 | |
---|---|
DigiKey Part Number | CT4203-ND |
Manufacturer | |
Manufacturer Product Number | CT4203 |
Description | OPROBE 500MHZ 10X 1MO 1.3M 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 10pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.70000 | ¥1,402.70 |