TC54VN3002ECB713 | |
---|---|
DigiKey Part Number | TC54VN3002ECB71TR-ND - Tape & Reel (TR) TC54VN3002ECB71CT-ND - Cut Tape (CT) TC54VN3002ECB71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC54VN3002ECB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23A-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VN3002ECB713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23A-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥4.16560 | ¥416.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16560 | ¥12,496.80 |