LT1014ISW#PBF | |
---|---|
DigiKey Part Number | LT1014ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1014ISW#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1014ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
10 | ¥90.10300 | ¥901.03 |
47 | ¥86.36362 | ¥4,059.09 |
141 | ¥76.09383 | ¥10,729.23 |
282 | ¥72.35926 | ¥20,405.31 |
517 | ¥67.69087 | ¥34,996.18 |
1,034 | ¥62.08891 | ¥64,199.93 |