QBLP631-IW

DigiKey Part Number
1516-1085-2-ND - Tape & Reel (TR)
1516-1085-1-ND - Cut Tape (CT)
1516-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IW
Description
LED WHITE DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.45700¥24.57
100¥1.63900¥163.90
500¥1.13334¥566.67
1,000¥0.94444¥944.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85000¥2,550.00
6,000¥0.80278¥4,816.68
15,000¥0.73194¥10,979.10
30,000¥0.68472¥20,541.60
75,000¥0.62805¥47,103.75
Manufacturers Standard Package