HLMP-1301-E0002 | |
---|---|
DigiKey Part Number | 516-1750-2-ND - Tape & Reel (TR) 516-1750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1301-E0002 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.94100 | ¥29.41 |
100 | ¥1.94420 | ¥194.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.50084 | ¥2,701.51 |
3,600 | ¥1.35620 | ¥4,882.32 |
5,400 | ¥1.26578 | ¥6,835.21 |
12,600 | ¥1.22057 | ¥15,379.18 |
45,000 | ¥1.20249 | ¥54,112.05 |