XZMDK56W

DigiKey Part Number
1497-1173-2-ND - Tape & Reel (TR)
1497-1173-1-ND - Cut Tape (CT)
1497-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK56W
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDK56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.05700¥20.57
100¥1.37040¥137.04
500¥0.94788¥473.94
1,000¥0.78993¥789.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.71096¥1,421.92
6,000¥0.67144¥4,028.64
10,000¥0.61220¥6,122.00
50,000¥0.52531¥26,265.50
100,000¥0.50358¥50,358.00
Manufacturers Standard Package