XZUR56W | |
---|---|
DigiKey Part Number | 1497-1228-2-ND - Tape & Reel (TR) 1497-1228-1-ND - Cut Tape (CT) 1497-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUR56W |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZUR56W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11790 | ¥111.79 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.82946 | ¥829.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72125 | ¥1,442.50 |
6,000 | ¥0.64913 | ¥3,894.78 |
10,000 | ¥0.57700 | ¥5,770.00 |
50,000 | ¥0.48684 | ¥24,342.00 |
100,000 | ¥0.46881 | ¥46,881.00 |