XZVG50W-2 | |
---|---|
DigiKey Part Number | 1497-1465-2-ND - Tape & Reel (TR) 1497-1465-1-ND - Cut Tape (CT) 1497-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG50W-2 |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG50W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.32280 | ¥132.28 |
1,000 | ¥1.03553 | ¥1,035.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94921 | ¥1,898.42 |
6,000 | ¥0.86292 | ¥5,177.52 |
10,000 | ¥0.80539 | ¥8,053.90 |
50,000 | ¥0.74786 | ¥37,393.00 |
100,000 | ¥0.71910 | ¥71,910.00 |