EASV3020RA1 | |
---|---|
DigiKey Part Number | 1080-EASV3020RA1TR-ND - Tape & Reel (TR) 1080-EASV3020RA1CT-ND - Cut Tape (CT) 1080-EASV3020RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV3020RA1 |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 637.5nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.81100 | ¥18.11 |
100 | ¥0.81440 | ¥81.44 |
500 | ¥0.73570 | ¥367.85 |
1,000 | ¥0.60427 | ¥604.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52546 | ¥1,050.92 |
6,000 | ¥0.47292 | ¥2,837.52 |
10,000 | ¥0.42039 | ¥4,203.90 |
50,000 | ¥0.35470 | ¥17,735.00 |
100,000 | ¥0.34156 | ¥34,156.00 |