SPHWH2L3D30CD4RTP3 | |
---|---|
DigiKey Part Number | 1510-1779-2-ND - Tape & Reel (TR) 1510-1779-1-ND - Cut Tape (CT) 1510-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30CD4RTP3 |
Description | LED LH351B COOL WHITE 5000K 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPHWH2L3D30CD4RTP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 175lm (160lm ~ 190lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 179 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥5.91700 | ¥59.17 |
100 | ¥4.03790 | ¥403.79 |
500 | ¥3.29952 | ¥1,649.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07297 | ¥3,072.97 |
2,000 | ¥2.88727 | ¥5,774.54 |
3,000 | ¥2.79456 | ¥8,383.68 |
5,000 | ¥2.69208 | ¥13,460.40 |
7,000 | ¥2.63234 | ¥18,426.38 |
10,000 | ¥2.57496 | ¥25,749.60 |
25,000 | ¥2.45180 | ¥61,295.00 |