FP16391_FLORENTINA-HLD-BW | |
---|---|
DigiKey Part Number | 711-1586-ND |
Manufacturer | |
Manufacturer Product Number | FP16391_FLORENTINA-HLD-BW |
Description | LENS CLEAR ASYMMETRICAL SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Round with Flat Top | |
Lens Size | 17.44mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥143.80250 | ¥4,601.68 |