SPHWH2L3D30GD4VMH3 | |
---|---|
DigiKey Part Number | 1510-SPHWH2L3D30GD4VMH3TR-ND - Tape & Reel (TR) 1510-SPHWH2L3D30GD4VMH3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30GD4VMH3 |
Description | LED LH351B WARM WHT 3000K 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 125lm (110lm ~ 140lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥6.07800 | ¥60.78 |
100 | ¥4.49970 | ¥449.97 |
500 | ¥4.13516 | ¥2,067.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40550 | ¥3,405.50 |
2,000 | ¥3.23518 | ¥6,470.36 |
5,000 | ¥3.16221 | ¥15,811.05 |
10,000 | ¥3.08925 | ¥30,892.50 |
25,000 | ¥3.04060 | ¥76,015.00 |