T36K3BGR-05D000121U1930 | |
---|---|
DigiKey Part Number | 3147-T36K3BGR-05D000121U1930TR-ND - Tape & Reel (TR) 3147-T36K3BGR-05D000121U1930CT-ND - Cut Tape (CT) 3147-T36K3BGR-05D000121U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T36K3BGR-05D000121U1930 |
Description | LED RGB 4PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.6V Green, 2.6V Blue 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | T36K3BGR-05D000121U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.6V Green, 2.6V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.95mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94134 | ¥1,941.34 |