IN-P32TRRRGB | |
---|---|
DigiKey Part Number | 1830-IN-P32TRRRGBTR-ND - Tape & Reel (TR) 1830-IN-P32TRRRGBCT-ND - Cut Tape (CT) 1830-IN-P32TRRRGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32TRRRGB |
Description | LED RGB CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 3.25mm L x 2.80mm W | |
Height (Max) | 2.05mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36270 | ¥136.27 |
1,000 | ¥1.06634 | ¥1,066.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.97751 | ¥1,955.02 |
6,000 | ¥0.88864 | ¥5,331.84 |
10,000 | ¥0.82939 | ¥8,293.90 |
50,000 | ¥0.77015 | ¥38,507.50 |
100,000 | ¥0.74053 | ¥74,053.00 |