5973327507F | |
---|---|
DigiKey Part Number | 350-3854-2-ND - Tape & Reel (TR) 350-3854-1-ND - Cut Tape (CT) 350-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973327507F |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.20900 | ¥72.09 |
100 | ¥5.33710 | ¥533.71 |
500 | ¥4.90452 | ¥2,452.26 |
1,000 | ¥4.03893 | ¥4,038.93 |
2,000 | ¥3.83703 | ¥7,674.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.75046 | ¥18,752.30 |
10,000 | ¥3.66391 | ¥36,639.10 |