5973027507F | |
---|---|
DigiKey Part Number | 350-3852-2-ND - Tape & Reel (TR) 350-3852-1-ND - Cut Tape (CT) 350-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973027507F |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.69490 | ¥269.49 |
1,000 | ¥2.08093 | ¥2,080.93 |
2,000 | ¥1.88039 | ¥3,760.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.75503 | ¥8,775.15 |
10,000 | ¥1.69235 | ¥16,923.50 |
25,000 | ¥1.66727 | ¥41,681.75 |
50,000 | ¥1.59833 | ¥79,916.50 |