ICL3232IVZ-T | |
---|---|
DigiKey Part Number | ICL3232IVZ-TTR-ND - Tape & Reel (TR) ICL3232IVZ-TCT-ND - Cut Tape (CT) ICL3232IVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232IVZ-T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.65035 | ¥19,125.88 |
5,000 | ¥7.36698 | ¥36,834.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥11.65710 | ¥1,165.71 |
250 | ¥10.94532 | ¥2,736.33 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥7.93535 | ¥7,935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01300 | ¥150.13 |
25 | ¥14.16640 | ¥354.16 |
100 | ¥12.07090 | ¥1,207.09 |
250 | ¥11.33384 | ¥2,833.46 |
500 | ¥9.91718 | ¥4,958.59 |
1,000 | ¥8.21702 | ¥8,217.02 |