SP3232EBEY-L/TR | |
---|---|
DigiKey Part Number | 1016-1801-2-ND - Tape & Reel (TR) 1016-1801-1-ND - Cut Tape (CT) 1016-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EBEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EBEY-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.59800 | ¥95.98 |
25 | ¥9.11320 | ¥227.83 |
100 | ¥7.48450 | ¥748.45 |
250 | ¥6.99652 | ¥1,749.13 |
500 | ¥6.18294 | ¥3,091.47 |
1,000 | ¥4.88123 | ¥4,881.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55584 | ¥11,389.60 |
5,000 | ¥4.32805 | ¥21,640.25 |
12,500 | ¥4.16535 | ¥52,066.88 |