ECS-240-20-30B-AEN-TR | |
---|---|
DigiKey Part Number | XC2582TR-ND - Tape & Reel (TR) XC2582CT-ND - Cut Tape (CT) XC2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-30B-AEN-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-30B-AEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09800 | ¥50.98 |
50 | ¥4.59920 | ¥229.96 |
100 | ¥4.39800 | ¥439.80 |
500 | ¥3.96748 | ¥1,983.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.37714 | ¥4,377.14 |
2,000 | ¥4.18852 | ¥8,377.04 |
3,000 | ¥4.08216 | ¥12,246.48 |
5,000 | ¥3.95223 | ¥19,761.15 |
7,000 | ¥3.86906 | ¥27,083.42 |
10,000 | ¥3.78291 | ¥37,829.10 |