BPX 61 | |
---|---|
DigiKey Part Number | 475-BPX61-ND |
Manufacturer | |
Manufacturer Product Number | BPX 61 |
Description | SENSOR PHOTODIODE 850NM TO39-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 110° TO-39-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | BPX 61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.74000 | ¥121.74 |
40 | ¥91.82375 | ¥3,672.95 |
120 | ¥77.13225 | ¥9,255.87 |
520 | ¥70.83540 | ¥36,834.41 |
1,000 | ¥66.90015 | ¥66,900.15 |