SFH 206K | |
---|---|
DigiKey Part Number | 475-SFH206K-ND |
Manufacturer | |
Manufacturer Product Number | SFH 206K |
Description | SENSOR PHOTODIODE 850NM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.58200 | ¥45.82 |
100 | ¥3.39030 | ¥339.03 |
500 | ¥3.22622 | ¥1,613.11 |