VEMD5060X01 | |
---|---|
DigiKey Part Number | VEMD5060X01TR-ND - Tape & Reel (TR) VEMD5060X01CT-ND - Cut Tape (CT) VEMD5060X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5060X01 |
Description | SENSOR PHOTODIODE 820NM 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm 30ns 130° 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5060X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥10.00600 | ¥100.06 |
100 | ¥7.40200 | ¥740.20 |
500 | ¥6.80200 | ¥3,401.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.60162 | ¥5,601.62 |
2,000 | ¥5.32159 | ¥10,643.18 |
5,000 | ¥5.20154 | ¥26,007.70 |
10,000 | ¥5.08150 | ¥50,815.00 |