VZ7AL2B1692612 | |
---|---|
DigiKey Part Number | 1670-VZ7AL2B1692612-ND |
Manufacturer | |
Manufacturer Product Number | VZ7AL2B1692612 |
Description | VIBRATION ERM MTR 12K RPM 5.1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.256" (6.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.43000 | ¥37.43 |
5 | ¥35.46400 | ¥177.32 |
10 | ¥34.48300 | ¥344.83 |
25 | ¥33.49840 | ¥837.46 |
50 | ¥30.54240 | ¥1,527.12 |
100 | ¥27.58730 | ¥2,758.73 |
250 | ¥26.60172 | ¥6,650.43 |
500 | ¥26.20782 | ¥13,103.91 |
1,000 | ¥24.63138 | ¥24,631.38 |