NINA-B306-00B | |
---|---|
DigiKey Part Number | 672-NINA-B306-00BTR-ND - Tape & Reel (TR) 672-NINA-B306-00BCT-ND - Cut Tape (CT) 672-NINA-B306-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B306-00B |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-B306-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 14.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 55-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.99000 | ¥121.99 |
10 | ¥109.83600 | ¥1,098.36 |
50 | ¥98.78420 | ¥4,939.21 |
100 | ¥94.63640 | ¥9,463.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥88.94398 | ¥44,471.99 |