VZ43FM1B8230001L | |
---|---|
DigiKey Part Number | 1670-VZ43FM1B8230001LTR-ND - Tape & Reel (TR) 1670-VZ43FM1B8230001LCT-ND - Cut Tape (CT) 1670-VZ43FM1B8230001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FM1B8230001L |
Description | VIBRATION ERM MOTOR 12K RPM 0.6G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.195" (4.95mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
5 | ¥21.30400 | ¥106.52 |
10 | ¥20.70900 | ¥207.09 |
25 | ¥20.11720 | ¥502.93 |
50 | ¥18.34220 | ¥917.11 |
100 | ¥16.56720 | ¥1,656.72 |
250 | ¥15.97548 | ¥3,993.87 |
500 | ¥15.73882 | ¥7,869.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.79212 | ¥14,792.12 |