AT45DB321E-SHF-T | |
---|---|
DigiKey Part Number | 1265-1097-2-ND - Tape & Reel (TR) 1265-1097-1-ND - Cut Tape (CT) 1265-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥25.56880 | ¥639.22 |
50 | ¥25.43060 | ¥1,271.53 |
100 | ¥22.80190 | ¥2,280.19 |
250 | ¥22.71848 | ¥5,679.62 |
500 | ¥21.88832 | ¥10,944.16 |
1,000 | ¥20.80915 | ¥20,809.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.58777 | ¥41,175.54 |
4,000 | ¥19.14884 | ¥76,595.36 |