CP3510S0010-NH | |
---|---|
DigiKey Part Number | 2987-CP3510S0010-NH-ND |
Manufacturer | |
Manufacturer Product Number | CP3510S0010-NH |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.02440 | ¥25.61 |
50 | ¥0.94580 | ¥47.29 |
100 | ¥0.91380 | ¥91.38 |
250 | ¥0.78780 | ¥196.95 |
500 | ¥0.75628 | ¥378.14 |
1,000 | ¥0.66171 | ¥661.71 |
2,500 | ¥0.59866 | ¥1,496.65 |