IS61WV25616BLL-10TLI-TR | |
---|---|
DigiKey Part Number | 706-1307-2-ND - Tape & Reel (TR) 706-1307-1-ND - Cut Tape (CT) 706-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV25616BLL-10TLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.03700 | ¥290.37 |
25 | ¥28.40800 | ¥710.20 |
50 | ¥28.25540 | ¥1,412.77 |
100 | ¥25.33370 | ¥2,533.37 |
250 | ¥25.24196 | ¥6,310.49 |
500 | ¥24.31952 | ¥12,159.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.12044 | ¥23,120.44 |
2,000 | ¥22.87449 | ¥45,748.98 |
3,000 | ¥21.98288 | ¥65,948.64 |