IS61WV25616BLL-10TLI | |
---|---|
DigiKey Part Number | 706-1106-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10TLI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.03800 | ¥290.38 |
25 | ¥28.40920 | ¥710.23 |
40 | ¥28.25600 | ¥1,130.24 |
135 | ¥25.33481 | ¥3,420.20 |
270 | ¥25.24270 | ¥6,815.53 |
540 | ¥24.32033 | ¥13,132.98 |
945 | ¥23.12124 | ¥21,849.57 |
![IS61WV25616EDBLL-10TLI IS61WV25616EDBLL-10TLI](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/120/801/IS62WV10248DBLL-55TLI_tmb.jpg)
IS61WV25616EDBLL-10TLI
IC SRAM 4MBIT PARALLEL 44TSOP II
ISSI, Integrated Silicon Solution Inc
![IS61WV102416BLL-10TLI IS61WV102416BLL-10TLI](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/272/213/706%3B48TSOP-18.4%3B%3B48_tmb.jpg)
IS61WV102416BLL-10TLI
IC SRAM 16MBIT PARALLEL 48TSOP I
ISSI, Integrated Silicon Solution Inc